33 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-0733KP

DigiKey Part Number
13-RC1206FR-0733KPTR-ND - Tape & Reel (TR)
13-RC1206FR-0733KPCT-ND - Cut Tape (CT)
13-RC1206FR-0733KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-0733KP
Description
RES 33K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,25100 zł2,51 zł
250,19400 zł4,85 zł
500,16240 zł8,12 zł
1000,13720 zł13,72 zł
2500,11248 zł28,12 zł
5000,09810 zł49,05 zł
1 0000,08686 zł86,86 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06499 zł324,95 zł
10 0000,06006 zł600,60 zł
15 0000,05766 zł864,90 zł
25 0000,05507 zł1 376,75 zł
35 0000,05358 zł1 875,30 zł
50 0000,05217 zł2 608,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł