
RC2512FK-07576RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07576RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07576RLCT-ND - Cut Tape (CT) 13-RC2512FK-07576RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07576RL |
Description | RES 576 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07576RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,58200 zł | 5,82 zł |
| 25 | 0,47120 zł | 11,78 zł |
| 50 | 0,40720 zł | 20,36 zł |
| 100 | 0,35730 zł | 35,73 zł |
| 250 | 0,30664 zł | 76,66 zł |
| 500 | 0,27742 zł | 138,71 zł |
| 1 000 | 0,25426 zł | 254,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20875 zł | 835,00 zł |
| 8 000 | 0,19779 zł | 1 582,32 zł |
| 12 000 | 0,19244 zł | 2 309,28 zł |
| 20 000 | 0,18665 zł | 3 733,00 zł |
| 28 000 | 0,18333 zł | 5 133,24 zł |
| 40 000 | 0,18019 zł | 7 207,60 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

