Similar
Similar
Similar

RC2512FK-074R99L | |
|---|---|
DigiKey Part Number | RC2512FK-074R99L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-074R99L |
Description | RES 4.99 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-074R99L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25124R99FNEG | Vishay Dale | 1 274 | 541-CRCW25124R99FNEGCT-ND | 1,40000 zł | Similar |
| CRCW25124R99FNTG | Vishay Dale | 0 | CRCW25124R99FNTG-ND | 0,59134 zł | Similar |
| RMCP2512FT4R99 | Stackpole Electronics Inc | 0 | RMCP2512FT4R99-ND | 0,81165 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35528 zł | 1 421,12 zł |
| Unit Price without VAT: | 0,35528 zł |
|---|---|
| Unit Price with VAT: | 0,43699 zł |



