RC2512FK-074R75L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 1 950
Unit Price: 1,40000 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,54880 zł
Datasheet
4.75 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-074R75L

DigiKey Part Number
RC2512FK-074R75L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2512FK-074R75L
Description
RES 4.75 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.75 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-074R75L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25124R75FNEGVishay Dale1 950541-CRCW25124R75FNEGCT-ND1,40000 złSimilar
CRCW25124R75FNTGVishay Dale0CRCW25124R75FNTG-ND0,54880 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,38845 zł1 553,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,38845 zł
Unit Price with VAT:0,47779 zł