4.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-074K7L

DigiKey Part Number
13-RC2512FK-074K7LTR-ND - Tape & Reel (TR)
13-RC2512FK-074K7LCT-ND - Cut Tape (CT)
13-RC2512FK-074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-074K7L
Description
RES 4.7K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-074K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 943
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 zł1,08 zł
100,58200 zł5,82 zł
250,47120 zł11,78 zł
500,40720 zł20,36 zł
1000,35730 zł35,73 zł
2500,30664 zł76,66 zł
5000,27742 zł138,71 zł
1 0000,25426 zł254,26 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,20875 zł835,00 zł
8 0000,19779 zł1 582,32 zł
12 0000,19244 zł2 309,28 zł
20 0000,18665 zł3 733,00 zł
28 0000,18333 zł5 133,24 zł
40 0000,18019 zł7 207,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,08000 zł
Unit Price with VAT:1,32840 zł