
RC2512FK-071R2L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-071R2LTR-ND - Tape & Reel (TR) 13-RC2512FK-071R2LCT-ND - Cut Tape (CT) 13-RC2512FK-071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-071R2L |
Description | RES 1.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-071R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-071R2L | YAGEO | 3 584 | 13-AC2512FK-071R2LCT-ND | 1,87000 zł | Upgrade |
| CRCW25121R20FNEG | Vishay Dale | 200 | 541-CRCW25121R20FNEGCT-ND | 1,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 0,93400 zł | 9,34 zł |
| 25 | 0,77400 zł | 19,35 zł |
| 50 | 0,68220 zł | 34,11 zł |
| 100 | 0,60970 zł | 60,97 zł |
| 250 | 0,53604 zł | 134,01 zł |
| 500 | 0,49366 zł | 246,83 zł |
| 1 000 | 0,45991 zł | 459,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38845 zł | 1 553,80 zł |
| 8 000 | 0,37243 zł | 2 979,44 zł |
| 12 000 | 0,36462 zł | 4 375,44 zł |
| 20 000 | 0,35616 zł | 7 123,20 zł |
| 28 000 | 0,35130 zł | 9 836,40 zł |
| 40 000 | 0,34671 zł | 13 868,40 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

