
RC2512FK-071K4L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-071K4LTR-ND - Tape & Reel (TR) 13-RC2512FK-071K4LCT-ND - Cut Tape (CT) 13-RC2512FK-071K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-071K4L |
Description | RES 1.4K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-071K4L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-071K4L | YAGEO | 3 990 | YAG5553CT-ND | 1,40000 zł | Upgrade |
| CRCW25121K40FKEG | Vishay Dale | 7 647 | 541-1.40KAFCT-ND | 1,01000 zł | Similar |
| RMCF2512FT1K40 | Stackpole Electronics Inc | 6 662 | RMCF2512FT1K40CT-ND | 0,90000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,58200 zł | 5,82 zł |
| 25 | 0,47120 zł | 11,78 zł |
| 50 | 0,40720 zł | 20,36 zł |
| 100 | 0,35730 zł | 35,73 zł |
| 250 | 0,30664 zł | 76,66 zł |
| 500 | 0,27742 zł | 138,71 zł |
| 1 000 | 0,25426 zł | 254,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20875 zł | 835,00 zł |
| 8 000 | 0,19779 zł | 1 582,32 zł |
| 12 000 | 0,19244 zł | 2 309,28 zł |
| 20 000 | 0,18665 zł | 3 733,00 zł |
| 28 000 | 0,18333 zł | 5 133,24 zł |
| 40 000 | 0,18019 zł | 7 207,60 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

