
RC2512FK-07120KL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07120KLTR-ND - Tape & Reel (TR) 13-RC2512FK-07120KLCT-ND - Cut Tape (CT) 13-RC2512FK-07120KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07120KL |
Description | RES 120K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07120KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,58200 zł | 5,82 zł |
| 25 | 0,47120 zł | 11,78 zł |
| 50 | 0,40720 zł | 20,36 zł |
| 100 | 0,35730 zł | 35,73 zł |
| 250 | 0,30664 zł | 76,66 zł |
| 500 | 0,27742 zł | 138,71 zł |
| 1 000 | 0,25426 zł | 254,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20875 zł | 835,00 zł |
| 8 000 | 0,19779 zł | 1 582,32 zł |
| 12 000 | 0,19244 zł | 2 309,28 zł |
| 20 000 | 0,18665 zł | 3 733,00 zł |
| 28 000 | 0,18333 zł | 5 133,24 zł |
| 40 000 | 0,18019 zł | 7 207,60 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

