
RT0402FRE0741K2L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0741K2LTR-ND - Tape & Reel (TR) 13-RT0402FRE0741K2LCT-ND - Cut Tape (CT) 13-RT0402FRE0741K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0741K2L |
Description | RES SMD 41.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0741K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,05000 zł | 0,50 zł |
| 25 | 0,04720 zł | 1,18 zł |
| 50 | 0,04520 zł | 2,26 zł |
| 100 | 0,04270 zł | 4,27 zł |
| 250 | 0,03980 zł | 9,95 zł |
| 500 | 0,03748 zł | 18,74 zł |
| 1 000 | 0,03544 zł | 35,44 zł |
| 5 000 | 0,03128 zł | 156,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02834 zł | 283,40 zł |
| 20 000 | 0,02703 zł | 540,60 zł |
| 30 000 | 0,02633 zł | 789,90 zł |
| 50 000 | 0,02551 zł | 1 275,50 zł |
| 70 000 | 0,02502 zł | 1 751,40 zł |
| 100 000 | 0,02452 zł | 2 452,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

