
RC2010JK-0747RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-0747RLTR-ND - Tape & Reel (TR) 13-RC2010JK-0747RLCT-ND - Cut Tape (CT) 13-RC2010JK-0747RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0747RL |
Description | RES 47 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0747RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,33800 zł | 3,38 zł |
| 25 | 0,26560 zł | 6,64 zł |
| 50 | 0,22560 zł | 11,28 zł |
| 100 | 0,19320 zł | 19,32 zł |
| 250 | 0,16100 zł | 40,25 zł |
| 500 | 0,14248 zł | 71,24 zł |
| 1 000 | 0,12776 zł | 127,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10081 zł | 403,24 zł |
| 8 000 | 0,09388 zł | 751,04 zł |
| 12 000 | 0,09051 zł | 1 086,12 zł |
| 20 000 | 0,08685 zł | 1 737,00 zł |
| 28 000 | 0,08475 zł | 2 373,00 zł |
| 40 000 | 0,08277 zł | 3 310,80 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

