47 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-0747KL

DigiKey Part Number
13-RC2010JK-0747KLTR-ND - Tape & Reel (TR)
13-RC2010JK-0747KLCT-ND - Cut Tape (CT)
13-RC2010JK-0747KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-0747KL
Description
RES 47K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-0747KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 467
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,33800 zł3,38 zł
250,26560 zł6,64 zł
500,22560 zł11,28 zł
1000,19320 zł19,32 zł
2500,16100 zł40,25 zł
5000,14248 zł71,24 zł
1 0000,12776 zł127,76 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,10081 zł403,24 zł
8 0000,09388 zł751,04 zł
12 0000,09051 zł1 086,12 zł
20 0000,08685 zł1 737,00 zł
28 0000,08475 zł2 373,00 zł
40 0000,08277 zł3 310,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł