200 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-07200KL

DigiKey Part Number
13-RC2010JK-07200KLTR-ND - Tape & Reel (TR)
13-RC2010JK-07200KLCT-ND - Cut Tape (CT)
13-RC2010JK-07200KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-07200KL
Description
RES 200K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-07200KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-07200KLYAGEO4 381YAG5497CT-ND0,90000 złUpgrade
RC2010FK-07200KLYAGEO60413-RC2010FK-07200KLCT-ND0,79000 złUpgrade
CRCW2010200KFKEFVishay Dale32 113541-200KACCT-ND0,86000 złSimilar
RMCF2010FT200KStackpole Electronics Inc39 264RMCF2010FT200KCT-ND0,79000 złSimilar
In-Stock: 2 887
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,33800 zł3,38 zł
250,26560 zł6,64 zł
500,22560 zł11,28 zł
1000,19320 zł19,32 zł
2500,16100 zł40,25 zł
5000,14248 zł71,24 zł
1 0000,12776 zł127,76 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,10081 zł403,24 zł
8 0000,09388 zł751,04 zł
12 0000,09051 zł1 086,12 zł
20 0000,08685 zł1 737,00 zł
28 0000,08475 zł2 373,00 zł
40 0000,08277 zł3 310,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł