
RC2010FK-134K7L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-134K7LTR-ND - Tape & Reel (TR) 13-RC2010FK-134K7LCT-ND - Cut Tape (CT) 13-RC2010FK-134K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-134K7L |
Description | RES 4.7K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-134K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,40900 zł | 4,09 zł |
| 25 | 0,32600 zł | 8,15 zł |
| 50 | 0,27800 zł | 13,90 zł |
| 100 | 0,24020 zł | 24,02 zł |
| 250 | 0,20236 zł | 50,59 zł |
| 500 | 0,18054 zł | 90,27 zł |
| 1 000 | 0,16324 zł | 163,24 zł |
| 5 000 | 0,13557 zł | 677,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,11604 zł | 1 856,64 zł |
| 32 000 | 0,11087 zł | 3 547,84 zł |
| 48 000 | 0,10834 zł | 5 200,32 zł |
| 80 000 | 0,10560 zł | 8 448,00 zł |
| 112 000 | 0,10404 zł | 11 652,48 zł |
| 160 000 | 0,10255 zł | 16 408,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

