RC2010FK-0782R5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,15649 zł
Datasheet

Similar


Vishay Dale
In Stock: 3 210
Unit Price: 0,88000 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,36713 zł
Datasheet

Similar


Panasonic Industry
In Stock: 10 252
Unit Price: 1,54000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,54338 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13526 zł
Datasheet
82.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-0782R5L

DigiKey Part Number
RC2010FK-0782R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2010FK-0782R5L
Description
RES 82.5 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-0782R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13356 zł534,24 zł
Manufacturers Standard Package
Unit Price without VAT:0,13356 zł
Unit Price with VAT:0,16428 zł