
RC2010FK-07412KL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-07412KLTR-ND - Tape & Reel (TR) 13-RC2010FK-07412KLCT-ND - Cut Tape (CT) 13-RC2010FK-07412KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07412KL |
Description | RES 412K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07412KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,40900 zł | 4,09 zł |
| 25 | 0,32600 zł | 8,15 zł |
| 50 | 0,27800 zł | 13,90 zł |
| 100 | 0,24020 zł | 24,02 zł |
| 250 | 0,20236 zł | 50,59 zł |
| 500 | 0,18054 zł | 90,27 zł |
| 1 000 | 0,16324 zł | 163,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13073 zł | 522,92 zł |
| 8 000 | 0,12255 zł | 980,40 zł |
| 12 000 | 0,11857 zł | 1 422,84 zł |
| 20 000 | 0,11425 zł | 2 285,00 zł |
| 28 000 | 0,11177 zł | 3 129,56 zł |
| 40 000 | 0,10944 zł | 4 377,60 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

