
MF0207FRE52-2K7 | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-2K7TR-ND - Tape & Reel (TR) 13-MF0207FRE52-2K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-2K7 |
Description | RES 2.7K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR1F2K7 | TE Connectivity Passive Product | 1 902 | 1712-LR1F2K7CT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15400 zł | 1,54 zł |
| 25 | 0,12920 zł | 3,23 zł |
| 50 | 0,11340 zł | 5,67 zł |
| 100 | 0,09980 zł | 9,98 zł |
| 250 | 0,08476 zł | 21,19 zł |
| 500 | 0,07534 zł | 37,67 zł |
| 1 000 | 0,06722 zł | 67,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05176 zł | 258,80 zł |
| 10 000 | 0,04713 zł | 471,30 zł |
| 15 000 | 0,04475 zł | 671,25 zł |
| 25 000 | 0,04205 zł | 1 051,25 zł |
| 35 000 | 0,04045 zł | 1 415,75 zł |
| 50 000 | 0,03888 zł | 1 944,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

