
RC1218FK-0733RL | |
|---|---|
DigiKey Part Number | 13-RC1218FK-0733RLTR-ND - Tape & Reel (TR) 13-RC1218FK-0733RLCT-ND - Cut Tape (CT) 13-RC1218FK-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-0733RL |
Description | RES 33 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-0733RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,82600 zł | 8,26 zł |
| 25 | 0,67920 zł | 16,98 zł |
| 50 | 0,59680 zł | 29,84 zł |
| 100 | 0,53040 zł | 53,04 zł |
| 250 | 0,46364 zł | 115,91 zł |
| 500 | 0,42508 zł | 212,54 zł |
| 1 000 | 0,39445 zł | 394,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33088 zł | 1 323,52 zł |
| 8 000 | 0,31633 zł | 2 530,64 zł |
| 12 000 | 0,30925 zł | 3 711,00 zł |
| 20 000 | 0,30156 zł | 6 031,20 zł |
| 28 000 | 0,29716 zł | 8 320,48 zł |
| 40 000 | 0,29300 zł | 11 720,00 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

