
RC1218FK-072R7L | |
|---|---|
DigiKey Part Number | 13-RC1218FK-072R7LTR-ND - Tape & Reel (TR) 13-RC1218FK-072R7LCT-ND - Cut Tape (CT) 13-RC1218FK-072R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-072R7L |
Description | RES 2.7 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-072R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,35000 zł | 13,50 zł |
| 25 | 1,14040 zł | 28,51 zł |
| 50 | 1,01900 zł | 50,95 zł |
| 100 | 0,92280 zł | 92,28 zł |
| 250 | 0,82560 zł | 206,40 zł |
| 500 | 0,76944 zł | 384,72 zł |
| 1 000 | 0,72473 zł | 724,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62347 zł | 2 493,88 zł |
| 8 000 | 0,60222 zł | 4 817,76 zł |
| 12 000 | 0,59185 zł | 7 102,20 zł |
| 20 000 | 0,58061 zł | 11 612,20 zł |
| 28 000 | 0,57417 zł | 16 076,76 zł |
| 40 000 | 0,56808 zł | 22 723,20 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

