
RC1210JR-071R5L | |
|---|---|
DigiKey Part Number | 13-RC1210JR-071R5LTR-ND - Tape & Reel (TR) 13-RC1210JR-071R5LCT-ND - Cut Tape (CT) 13-RC1210JR-071R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-071R5L |
Description | RES 1.5 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-071R5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,40200 zł | 4,02 zł |
| 25 | 0,31760 zł | 7,94 zł |
| 50 | 0,27140 zł | 13,57 zł |
| 100 | 0,23410 zł | 23,41 zł |
| 250 | 0,19692 zł | 49,23 zł |
| 500 | 0,17544 zł | 87,72 zł |
| 1 000 | 0,15850 zł | 158,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12395 zł | 619,75 zł |
| 10 000 | 0,11649 zł | 1 164,90 zł |
| 15 000 | 0,11286 zł | 1 692,90 zł |
| 25 000 | 0,10893 zł | 2 723,25 zł |
| 35 000 | 0,10667 zł | 3 733,45 zł |
| 50 000 | 0,10454 zł | 5 227,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

