121 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE07121RL

DigiKey Part Number
13-RT1206FRE07121RLTR-ND - Tape & Reel (TR)
13-RT1206FRE07121RLCT-ND - Cut Tape (CT)
13-RT1206FRE07121RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE07121RL
Description
RES SMD 121 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE07121RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07121RLYAGEO4 86613-RT1206BRD07121RLCT-ND0,75000 złUpgrade
ERA-8AEB1210VPanasonic Industry11 483P121BCCT-ND0,97000 złUpgrade
RG3216P-1210-D-T5Susumu2 760408-RG3216P-1210-D-T5CT-ND0,47000 złUpgrade
RNCF1206BTC121RStackpole Electronics Inc0RNCF1206BTC121R-ND0,26578 złSimilar
In-Stock: 3 563
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,10100 zł1,01 zł
250,09320 zł2,33 zł
500,08840 zł4,42 zł
1000,08370 zł8,37 zł
2500,07740 zł19,35 zł
5000,07326 zł36,63 zł
1 0000,06927 zł69,27 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06135 zł306,75 zł
10 0000,05848 zł584,80 zł
15 0000,05694 zł854,10 zł
25 0000,05515 zł1 378,75 zł
35 0000,05405 zł1 891,75 zł
50 0000,05296 zł2 648,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł