
RT1206BRD07180KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD07180KLTR-ND - Tape & Reel (TR) 13-RT1206BRD07180KLCT-ND - Cut Tape (CT) 13-RT1206BRD07180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07180KL |
Description | RES SMD 180K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07180KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,62800 zł | 6,28 zł |
| 25 | 0,58440 zł | 14,61 zł |
| 50 | 0,55160 zł | 27,58 zł |
| 100 | 0,52140 zł | 52,14 zł |
| 250 | 0,48448 zł | 121,12 zł |
| 500 | 0,45920 zł | 229,60 zł |
| 1 000 | 0,43628 zł | 436,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37301 zł | 1 865,05 zł |
| 10 000 | 0,35799 zł | 3 579,90 zł |
| 15 000 | 0,35003 zł | 5 250,45 zł |
| 25 000 | 0,34082 zł | 8 520,50 zł |
| 35 000 | 0,33523 zł | 11 733,05 zł |
| 50 000 | 0,32969 zł | 16 484,50 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

