
RC1210FR-07412RL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-07412RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07412RLCT-ND - Cut Tape (CT) 13-RC1210FR-07412RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07412RL |
Description | RES 412 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07412RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF4120U | Panasonic Industry | 12 734 | P412AACT-ND | 1,11000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,27300 zł | 2,73 zł |
| 25 | 0,21400 zł | 5,35 zł |
| 50 | 0,17960 zł | 8,98 zł |
| 100 | 0,15260 zł | 15,26 zł |
| 250 | 0,12568 zł | 31,42 zł |
| 500 | 0,11010 zł | 55,05 zł |
| 1 000 | 0,09789 zł | 97,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07834 zł | 391,70 zł |
| 10 000 | 0,07267 zł | 726,70 zł |
| 15 000 | 0,06990 zł | 1 048,50 zł |
| 25 000 | 0,06691 zł | 1 672,75 zł |
| 35 000 | 0,06519 zł | 2 281,65 zł |
| 50 000 | 0,06357 zł | 3 178,50 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

