
RC1206JR-13270RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-13270RLTR-ND - Tape & Reel (TR) 13-RC1206JR-13270RLCT-ND - Cut Tape (CT) 13-RC1206JR-13270RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-13270RL |
Description | RES 270 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-13270RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14400 zł | 1,44 zł |
| 25 | 0,10760 zł | 2,69 zł |
| 50 | 0,08840 zł | 4,42 zł |
| 100 | 0,07330 zł | 7,33 zł |
| 250 | 0,05804 zł | 14,51 zł |
| 500 | 0,04940 zł | 24,70 zł |
| 1 000 | 0,04259 zł | 42,59 zł |
| 5 000 | 0,03185 zł | 159,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02478 zł | 495,60 zł |
| 40 000 | 0,02293 zł | 917,20 zł |
| 60 000 | 0,02203 zł | 1 321,80 zł |
| 100 000 | 0,02105 zł | 2 105,00 zł |
| 140 000 | 0,02050 zł | 2 870,00 zł |
| 200 000 | 0,01997 zł | 3 994,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

