
RC0402FR-074K53P | |
|---|---|
DigiKey Part Number | 13-RC0402FR-074K53PTR-ND - Tape & Reel (TR) 13-RC0402FR-074K53PCT-ND - Cut Tape (CT) 13-RC0402FR-074K53PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-074K53P |
Description | RES 4.53K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 25 | 0,08200 zł | 2,05 zł |
| 50 | 0,06680 zł | 3,34 zł |
| 100 | 0,05460 zł | 5,46 zł |
| 250 | 0,04264 zł | 10,66 zł |
| 500 | 0,03590 zł | 17,95 zł |
| 1 000 | 0,03056 zł | 30,56 zł |
| 5 000 | 0,02219 zł | 110,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01866 zł | 186,60 zł |
| 20 000 | 0,01685 zł | 337,00 zł |
| 30 000 | 0,01597 zł | 479,10 zł |
| 50 000 | 0,01502 zł | 751,00 zł |
| 70 000 | 0,01448 zł | 1 013,60 zł |
| 100 000 | 0,01396 zł | 1 396,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

