
RC2512JK-7W22RL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-7W22RLTR-ND - Tape & Reel (TR) 13-RC2512JK-7W22RLCT-ND - Cut Tape (CT) 13-RC2512JK-7W22RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-7W22RL |
Description | RES 22 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-7W22RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,73300 zł | 7,33 zł |
| 25 | 0,60040 zł | 15,01 zł |
| 50 | 0,52420 zł | 26,21 zł |
| 100 | 0,46430 zł | 46,43 zł |
| 250 | 0,40332 zł | 100,83 zł |
| 500 | 0,36820 zł | 184,10 zł |
| 1 000 | 0,34030 zł | 340,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28349 zł | 1 133,96 zł |
| 8 000 | 0,27026 zł | 2 162,08 zł |
| 12 000 | 0,26381 zł | 3 165,72 zł |
| 20 000 | 0,25681 zł | 5 136,20 zł |
| 28 000 | 0,25281 zł | 7 078,68 zł |
| 40 000 | 0,24902 zł | 9 960,80 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

