
RC1206FR-7W2R2L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W2R2LTR-ND - Tape & Reel (TR) 13-RC1206FR-7W2R2LCT-ND - Cut Tape (CT) 13-RC1206FR-7W2R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W2R2L |
Description | RES 2.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W2R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 zł | 0,77 zł |
| 10 | 0,39300 zł | 3,93 zł |
| 25 | 0,31120 zł | 7,78 zł |
| 50 | 0,26420 zł | 13,21 zł |
| 100 | 0,22780 zł | 22,78 zł |
| 250 | 0,19120 zł | 47,80 zł |
| 500 | 0,17014 zł | 85,07 zł |
| 1 000 | 0,15341 zł | 153,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11950 zł | 597,50 zł |
| 10 000 | 0,11217 zł | 1 121,70 zł |
| 15 000 | 0,10859 zł | 1 628,85 zł |
| 25 000 | 0,10471 zł | 2 617,75 zł |
| 35 000 | 0,10249 zł | 3 587,15 zł |
| 50 000 | 0,10039 zł | 5 019,50 zł |
| Unit Price without VAT: | 0,77000 zł |
|---|---|
| Unit Price with VAT: | 0,94710 zł |

