
RC1206FR-7W200RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W200RLTR-ND - Tape & Reel (TR) 13-RC1206FR-7W200RLCT-ND - Cut Tape (CT) 13-RC1206FR-7W200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W200RL |
Description | RES 200 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,33400 zł | 3,34 zł |
| 25 | 0,26160 zł | 6,54 zł |
| 50 | 0,22120 zł | 11,06 zł |
| 100 | 0,18960 zł | 18,96 zł |
| 250 | 0,15784 zł | 39,46 zł |
| 500 | 0,13954 zł | 69,77 zł |
| 1 000 | 0,12503 zł | 125,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09615 zł | 480,75 zł |
| 10 000 | 0,08980 zł | 898,00 zł |
| 15 000 | 0,08671 zł | 1 300,65 zł |
| 25 000 | 0,08337 zł | 2 084,25 zł |
| 35 000 | 0,08145 zł | 2 850,75 zł |
| 50 000 | 0,07964 zł | 3 982,00 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

