
RC1206FR-7W10RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W10RLTR-ND - Tape & Reel (TR) 13-RC1206FR-7W10RLCT-ND - Cut Tape (CT) 13-RC1206FR-7W10RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W10RL |
Description | RES 10 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W10RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,38400 zł | 3,84 zł |
| 25 | 0,30440 zł | 7,61 zł |
| 50 | 0,25860 zł | 12,93 zł |
| 100 | 0,22300 zł | 22,30 zł |
| 250 | 0,18716 zł | 46,79 zł |
| 500 | 0,16654 zł | 83,27 zł |
| 1 000 | 0,15017 zł | 150,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11697 zł | 584,85 zł |
| 10 000 | 0,10979 zł | 1 097,90 zł |
| 15 000 | 0,10629 zł | 1 594,35 zł |
| 25 000 | 0,10250 zł | 2 562,50 zł |
| 35 000 | 0,10032 zł | 3 511,20 zł |
| 50 000 | 0,09827 zł | 4 913,50 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

