100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE13100KL

DigiKey Part Number
13-RT0402FRE13100KLTR-ND - Tape & Reel (TR)
13-RT0402FRE13100KLCT-ND - Cut Tape (CT)
13-RT0402FRE13100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE13100KL
Description
RES 100K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 803
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,05000 zł0,50 zł
250,04720 zł1,18 zł
500,04520 zł2,26 zł
1000,04270 zł4,27 zł
2500,03980 zł9,95 zł
5000,03748 zł18,74 zł
1 0000,03544 zł35,44 zł
5 0000,03128 zł156,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,02679 zł1 339,50 zł
100 0000,02575 zł2 575,00 zł
150 0000,02519 zł3 778,50 zł
250 0000,02456 zł6 140,00 zł
350 0000,02417 zł8 459,50 zł
500 0000,02379 zł11 895,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł