
RC0402JR-1310RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1310RLTR-ND - Tape & Reel (TR) 13-RC0402JR-1310RLCT-ND - Cut Tape (CT) 13-RC0402JR-1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1310RL |
Description | RES 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1310RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07900 zł | 0,79 zł |
| 25 | 0,05880 zł | 1,47 zł |
| 50 | 0,04660 zł | 2,33 zł |
| 100 | 0,03770 zł | 3,77 zł |
| 250 | 0,02900 zł | 7,25 zł |
| 500 | 0,02398 zł | 11,99 zł |
| 1 000 | 0,02014 zł | 20,14 zł |
| 5 000 | 0,01410 zł | 70,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00904 zł | 452,00 zł |
| 100 000 | 0,00828 zł | 828,00 zł |
| 150 000 | 0,00791 zł | 1 186,50 zł |
| 250 000 | 0,00751 zł | 1 877,50 zł |
| 350 000 | 0,00729 zł | 2 551,50 zł |
| 500 000 | 0,00707 zł | 3 535,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

