249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-13249RL

DigiKey Part Number
13-RC1206FR-13249RLTR-ND - Tape & Reel (TR)
13-RC1206FR-13249RLCT-ND - Cut Tape (CT)
13-RC1206FR-13249RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-13249RL
Description
RES 249 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-13249RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 665
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,15800 zł1,58 zł
250,11920 zł2,98 zł
500,09760 zł4,88 zł
1000,08080 zł8,08 zł
2500,06448 zł16,12 zł
5000,05508 zł27,54 zł
1 0000,04772 zł47,72 zł
5 0000,03602 zł180,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,02826 zł565,20 zł
40 0000,02624 zł1 049,60 zł
60 0000,02526 zł1 515,60 zł
100 0000,02420 zł2 420,00 zł
140 0000,02359 zł3 302,60 zł
200 0000,02302 zł4 604,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł