
RC1206FR-13160RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-13160RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13160RLCT-ND - Cut Tape (CT) 13-RC1206FR-13160RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13160RL |
Description | RES 160 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13160RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15800 zł | 1,58 zł |
| 25 | 0,11920 zł | 2,98 zł |
| 50 | 0,09760 zł | 4,88 zł |
| 100 | 0,08080 zł | 8,08 zł |
| 250 | 0,06448 zł | 16,12 zł |
| 500 | 0,05508 zł | 27,54 zł |
| 1 000 | 0,04772 zł | 47,72 zł |
| 5 000 | 0,03602 zł | 180,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02826 zł | 565,20 zł |
| 40 000 | 0,02624 zł | 1 049,60 zł |
| 60 000 | 0,02526 zł | 1 515,60 zł |
| 100 000 | 0,02420 zł | 2 420,00 zł |
| 140 000 | 0,02359 zł | 3 302,60 zł |
| 200 000 | 0,02302 zł | 4 604,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

