2.61 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-102K61L

DigiKey Part Number
13-RC1206FR-102K61LTR-ND - Tape & Reel (TR)
13-RC1206FR-102K61LCT-ND - Cut Tape (CT)
13-RC1206FR-102K61LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-102K61L
Description
RES 2.61K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-102K61L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 290
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,15800 zł1,58 zł
250,11920 zł2,98 zł
500,09760 zł4,88 zł
1000,08080 zł8,08 zł
2500,06448 zł16,12 zł
5000,05508 zł27,54 zł
1 0000,04772 zł47,72 zł
5 0000,03602 zł180,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03079 zł307,90 zł
20 0000,02826 zł565,20 zł
30 0000,02702 zł810,60 zł
50 0000,02569 zł1 284,50 zł
70 0000,02492 zł1 744,40 zł
100 0000,02420 zł2 420,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł