
RC1206FR-076R04L | |
|---|---|
DigiKey Part Number | 311-6.04FRTR-ND - Tape & Reel (TR) 311-6.04FRCT-ND - Cut Tape (CT) 311-6.04FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-076R04L |
Description | RES 6.04 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-076R04L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,25100 zł | 2,51 zł |
| 25 | 0,19400 zł | 4,85 zł |
| 50 | 0,16160 zł | 8,08 zł |
| 100 | 0,13680 zł | 13,68 zł |
| 250 | 0,11216 zł | 28,04 zł |
| 500 | 0,09788 zł | 48,94 zł |
| 1 000 | 0,08665 zł | 86,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06481 zł | 324,05 zł |
| 10 000 | 0,05989 zł | 598,90 zł |
| 15 000 | 0,05749 zł | 862,35 zł |
| 25 000 | 0,05490 zł | 1 372,50 zł |
| 35 000 | 0,05342 zł | 1 869,70 zł |
| 50 000 | 0,05201 zł | 2 600,50 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

