RC1206FR-076M49L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 8 553
Unit Price: 0,39000 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,03531 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,03531 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,08645 zł
Datasheet
6.49 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-076M49L

DigiKey Part Number
311-6.49MFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1206FR-076M49L
Description
RES 6.49M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.49 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-076M49L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12066M49FKEAVishay Dale8 553541-CRCW12066M49FKEACT-ND0,39000 złDirect
CRCW12066M49FKEBVishay Dale0CRCW12066M49FKEB-ND0,03531 złSimilar
CRCW12066M49FKECVishay Dale0CRCW12066M49FKEC-ND0,03531 złSimilar
CRCW12066M49FKTAVishay Dale0CRCW12066M49FKTA-ND0,08645 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03398 zł169,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,03398 zł
Unit Price with VAT:0,04180 zł