
PA2512FKF7T1U5E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7T1U5ETR-ND - Tape & Reel (TR) 13-PA2512FKF7T1U5ECT-ND - Cut Tape (CT) 13-PA2512FKF7T1U5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T1U5E |
Description | RES 0.0015 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 zł | 3,81 zł |
| 10 | 2,47400 zł | 24,74 zł |
| 25 | 2,11560 zł | 52,89 zł |
| 50 | 1,89100 zł | 94,55 zł |
| 100 | 1,69990 zł | 169,99 zł |
| 250 | 1,49032 zł | 372,58 zł |
| 500 | 1,35934 zł | 679,67 zł |
| 1 000 | 1,24791 zł | 1 247,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,07288 zł | 4 291,52 zł |
| 8 000 | 1,00459 zł | 8 036,72 zł |
| 12 000 | 0,96952 zł | 11 634,24 zł |
| 20 000 | 0,93870 zł | 18 774,00 zł |
| Unit Price without VAT: | 3,81000 zł |
|---|---|
| Unit Price with VAT: | 4,68630 zł |

