
RC1206FR-072KP | |
|---|---|
DigiKey Part Number | 13-RC1206FR-072KPTR-ND - Tape & Reel (TR) 13-RC1206FR-072KPCT-ND - Cut Tape (CT) 13-RC1206FR-072KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-072KP |
Description | RES 2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,25100 zł | 2,51 zł |
| 25 | 0,19400 zł | 4,85 zł |
| 50 | 0,16240 zł | 8,12 zł |
| 100 | 0,13720 zł | 13,72 zł |
| 250 | 0,11248 zł | 28,12 zł |
| 500 | 0,09810 zł | 49,05 zł |
| 1 000 | 0,08686 zł | 86,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06499 zł | 324,95 zł |
| 10 000 | 0,06006 zł | 600,60 zł |
| 15 000 | 0,05766 zł | 864,90 zł |
| 25 000 | 0,05507 zł | 1 376,75 zł |
| 35 000 | 0,05358 zł | 1 875,30 zł |
| 50 000 | 0,05217 zł | 2 608,50 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

