1.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-071R4L

DigiKey Part Number
311-1.40FRTR-ND - Tape & Reel (TR)
311-1.40FRCT-ND - Cut Tape (CT)
311-1.40FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-071R4L
Description
RES 1.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-071R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 550
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,25100 zł2,51 zł
250,19400 zł4,85 zł
500,16160 zł8,08 zł
1000,13680 zł13,68 zł
2500,11216 zł28,04 zł
5000,09788 zł48,94 zł
1 0000,08665 zł86,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06481 zł324,05 zł
10 0000,05989 zł598,90 zł
15 0000,05749 zł862,35 zł
25 0000,05490 zł1 372,50 zł
35 0000,05342 zł1 869,70 zł
50 0000,05201 zł2 600,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł