
RC1206FR-071M87L | |
|---|---|
DigiKey Part Number | 311-1.87MFRTR-ND - Tape & Reel (TR) 311-1.87MFRCT-ND - Cut Tape (CT) 311-1.87MFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071M87L |
Description | RES 1.87M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.87 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071M87L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15800 zł | 1,58 zł |
| 25 | 0,11920 zł | 2,98 zł |
| 50 | 0,09760 zł | 4,88 zł |
| 100 | 0,08080 zł | 8,08 zł |
| 250 | 0,06448 zł | 16,12 zł |
| 500 | 0,05508 zł | 27,54 zł |
| 1 000 | 0,04772 zł | 47,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03398 zł | 169,90 zł |
| 10 000 | 0,03079 zł | 307,90 zł |
| 15 000 | 0,02924 zł | 438,60 zł |
| 25 000 | 0,02756 zł | 689,00 zł |
| 35 000 | 0,02660 zł | 931,00 zł |
| 50 000 | 0,02569 zł | 1 284,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

