
RC0805JR-1368ML | |
|---|---|
DigiKey Part Number | 13-RC0805JR-1368MLTR-ND - Tape & Reel (TR) 13-RC0805JR-1368MLCT-ND - Cut Tape (CT) 13-RC0805JR-1368MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-1368ML |
Description | RES 68 MOHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-1368ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,32000 zł | 3,20 zł |
| 25 | 0,25280 zł | 6,32 zł |
| 50 | 0,21320 zł | 10,66 zł |
| 100 | 0,18240 zł | 18,24 zł |
| 250 | 0,15140 zł | 37,85 zł |
| 500 | 0,13364 zł | 66,82 zł |
| 1 000 | 0,11957 zł | 119,57 zł |
| 5 000 | 0,09717 zł | 485,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,08062 zł | 1 612,40 zł |
| 40 000 | 0,07673 zł | 3 069,20 zł |
| 60 000 | 0,07483 zł | 4 489,80 zł |
| 100 000 | 0,07278 zł | 7 278,00 zł |
| 140 000 | 0,07160 zł | 10 024,00 zł |
| 200 000 | 0,07048 zł | 14 096,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

