RC0805JR-1333KP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4 647
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02838 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,03586 zł
Datasheet
33 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-1333KP

DigiKey Part Number
13-RC0805JR-1333KP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805JR-1333KP
Description
RES 33K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-0733KPYAGEO4 64713-RC0805FR-0733KPCT-ND0,36000 złParametric Equivalent
RC0805FR-1333KPYAGEO013-RC0805FR-1333KP-ND0,02838 złParametric Equivalent
RC0805JR-0733KPYAGEO013-RC0805JR-0733KP-ND0,03586 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,02838 zł567,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,02838 zł
Unit Price with VAT:0,03491 zł