
RC0805JR-07110KL | |
|---|---|
DigiKey Part Number | 311-110KARTR-ND - Tape & Reel (TR) 311-110KARCT-ND - Cut Tape (CT) 311-110KARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-07110KL |
Description | RES 110K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-07110KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10800 zł | 1,08 zł |
| 25 | 0,07880 zł | 1,97 zł |
| 50 | 0,06320 zł | 3,16 zł |
| 100 | 0,05170 zł | 5,17 zł |
| 250 | 0,04036 zł | 10,09 zł |
| 500 | 0,03382 zł | 16,91 zł |
| 1 000 | 0,02876 zł | 28,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01959 zł | 97,95 zł |
| 10 000 | 0,01742 zł | 174,20 zł |
| 15 000 | 0,01636 zł | 245,40 zł |
| 25 000 | 0,01522 zł | 380,50 zł |
| 35 000 | 0,01457 zł | 509,95 zł |
| 50 000 | 0,01395 zł | 697,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |



