
RC0805FR-7W750RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-7W750RLTR-ND - Tape & Reel (TR) 13-RC0805FR-7W750RLCT-ND - Cut Tape (CT) 13-RC0805FR-7W750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-7W750RL |
Description | RES 750 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-7W750RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,30200 zł | 3,02 zł |
| 25 | 0,23680 zł | 5,92 zł |
| 50 | 0,19960 zł | 9,98 zł |
| 100 | 0,17020 zł | 17,02 zł |
| 250 | 0,14092 zł | 35,23 zł |
| 500 | 0,12402 zł | 62,01 zł |
| 1 000 | 0,11067 zł | 110,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08435 zł | 421,75 zł |
| 10 000 | 0,07852 zł | 785,20 zł |
| 15 000 | 0,07567 zł | 1 135,05 zł |
| 25 000 | 0,07260 zł | 1 815,00 zł |
| 35 000 | 0,07083 zł | 2 479,05 zł |
| 50 000 | 0,06917 zł | 3 458,50 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

