
RC0805FR-131K5L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-131K5LTR-ND - Tape & Reel (TR) 13-RC0805FR-131K5LCT-ND - Cut Tape (CT) 13-RC0805FR-131K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-131K5L |
Description | RES 1.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-131K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11500 zł | 1,15 zł |
| 25 | 0,08480 zł | 2,12 zł |
| 50 | 0,06820 zł | 3,41 zł |
| 100 | 0,05600 zł | 5,60 zł |
| 250 | 0,04396 zł | 10,99 zł |
| 500 | 0,03698 zł | 18,49 zł |
| 1 000 | 0,03156 zł | 31,56 zł |
| 5 000 | 0,02297 zł | 114,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01749 zł | 349,80 zł |
| 40 000 | 0,01602 zł | 640,80 zł |
| 60 000 | 0,01530 zł | 918,00 zł |
| 100 000 | 0,01453 zł | 1 453,00 zł |
| 140 000 | 0,01408 zł | 1 971,20 zł |
| 200 000 | 0,01366 zł | 2 732,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

