
RC0805FR-075M11L | |
|---|---|
DigiKey Part Number | 311-5.11MCRTR-ND - Tape & Reel (TR) 311-5.11MCRCT-ND - Cut Tape (CT) 311-5.11MCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-075M11L |
Description | RES 5.11M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.11 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-075M11L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11500 zł | 1,15 zł |
| 25 | 0,08480 zł | 2,12 zł |
| 50 | 0,06820 zł | 3,41 zł |
| 100 | 0,05600 zł | 5,60 zł |
| 250 | 0,04396 zł | 10,99 zł |
| 500 | 0,03698 zł | 18,49 zł |
| 1 000 | 0,03156 zł | 31,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02167 zł | 108,35 zł |
| 10 000 | 0,01934 zł | 193,40 zł |
| 15 000 | 0,01820 zł | 273,00 zł |
| 25 000 | 0,01698 zł | 424,50 zł |
| 35 000 | 0,01627 zł | 569,45 zł |
| 50 000 | 0,01561 zł | 780,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

