
RC0805FR-072R2P | |
|---|---|
DigiKey Part Number | 13-RC0805FR-072R2PTR-ND - Tape & Reel (TR) 13-RC0805FR-072R2PCT-ND - Cut Tape (CT) 13-RC0805FR-072R2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072R2P |
Description | RES 2.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,24400 zł | 2,44 zł |
| 25 | 0,18800 zł | 4,70 zł |
| 50 | 0,15720 zł | 7,86 zł |
| 100 | 0,13290 zł | 13,29 zł |
| 250 | 0,10872 zł | 27,18 zł |
| 500 | 0,09472 zł | 47,36 zł |
| 1 000 | 0,08374 zł | 83,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06249 zł | 312,45 zł |
| 10 000 | 0,05769 zł | 576,90 zł |
| 15 000 | 0,05535 zł | 830,25 zł |
| 25 000 | 0,05282 zł | 1 320,50 zł |
| 35 000 | 0,05137 zł | 1 797,95 zł |
| 50 000 | 0,05000 zł | 2 500,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

