1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE101ML

DigiKey Part Number
13-RT0805FRE101MLTR-ND - Tape & Reel (TR)
13-RT0805FRE101MLCT-ND - Cut Tape (CT)
13-RT0805FRE101MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE101ML
Description
RES 1 MOHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 127
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,06500 zł0,65 zł
250,06040 zł1,51 zł
500,05740 zł2,87 zł
1000,05420 zł5,42 zł
2500,05040 zł12,60 zł
5000,04762 zł23,81 zł
1 0000,04503 zł45,03 zł
5 0000,03977 zł198,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03606 zł360,60 zł
20 0000,03442 zł688,40 zł
30 0000,03355 zł1 006,50 zł
50 0000,03253 zł1 626,50 zł
70 0000,03191 zł2 233,70 zł
100 0000,03129 zł3 129,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł