
RC0805FR-071M27L | |
|---|---|
DigiKey Part Number | 311-1.27MCRTR-ND - Tape & Reel (TR) 311-1.27MCRCT-ND - Cut Tape (CT) 311-1.27MCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071M27L |
Description | RES 1.27M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.27 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-071M27L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12200 zł | 1,22 zł |
| 25 | 0,09200 zł | 2,30 zł |
| 50 | 0,07460 zł | 3,73 zł |
| 100 | 0,06140 zł | 6,14 zł |
| 250 | 0,04828 zł | 12,07 zł |
| 500 | 0,04080 zł | 20,40 zł |
| 1 000 | 0,03494 zł | 34,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02567 zł | 128,35 zł |
| 10 000 | 0,02299 zł | 229,90 zł |
| 15 000 | 0,02169 zł | 325,35 zł |
| 25 000 | 0,02028 zł | 507,00 zł |
| 35 000 | 0,01948 zł | 681,80 zł |
| 50 000 | 0,01872 zł | 936,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

