
RC0805FR-0710R2L | |
|---|---|
DigiKey Part Number | 311-10.2CRTR-ND - Tape & Reel (TR) 311-10.2CRCT-ND - Cut Tape (CT) 311-10.2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0710R2L |
Description | RES 10.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0710R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,11700 zł | 1,17 zł |
| 25 | 0,08640 zł | 2,16 zł |
| 50 | 0,06960 zł | 3,48 zł |
| 100 | 0,05720 zł | 5,72 zł |
| 250 | 0,04492 zł | 11,23 zł |
| 500 | 0,03778 zł | 18,89 zł |
| 1 000 | 0,03225 zł | 32,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02214 zł | 110,70 zł |
| 10 000 | 0,01976 zł | 197,60 zł |
| 15 000 | 0,01860 zł | 279,00 zł |
| 25 000 | 0,01734 zł | 433,50 zł |
| 35 000 | 0,01663 zł | 582,05 zł |
| 50 000 | 0,01595 zł | 797,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

