
RC0603JR-132K7L | |
|---|---|
DigiKey Part Number | 13-RC0603JR-132K7LTR-ND - Tape & Reel (TR) 13-RC0603JR-132K7LCT-ND - Cut Tape (CT) 13-RC0603JR-132K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-132K7L |
Description | RES 2.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07900 zł | 0,79 zł |
| 25 | 0,05600 zł | 1,40 zł |
| 50 | 0,04460 zł | 2,23 zł |
| 100 | 0,03590 zł | 3,59 zł |
| 250 | 0,02744 zł | 6,86 zł |
| 500 | 0,02270 zł | 11,35 zł |
| 1 000 | 0,01900 zł | 19,00 zł |
| 5 000 | 0,01321 zł | 66,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,00965 zł | 193,00 zł |
| 40 000 | 0,00867 zł | 346,80 zł |
| 60 000 | 0,00820 zł | 492,00 zł |
| 100 000 | 0,00768 zł | 768,00 zł |
| 140 000 | 0,00739 zł | 1 034,60 zł |
| 200 000 | 0,00711 zł | 1 422,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

